345-086-558-812

Heilind Number:EDA345-086-558-812
Manufacturer:EDAC
Manufacturer Number:345-086-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-812

Detailed Description

Enhance your PCB connectivity with our premium Board-to-Board Card Edge Connector. Specifically designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability even in demanding environments. With a right-angle mount orientation, it offers seamless integration onto your board, while its two rows of 86 positions provide ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component and experience enhanced performance and durability.