345-086-558-858

Heilind Number:EDA345-086-558-858
Manufacturer:EDAC
Manufacturer Number:345-086-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-558-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed with precision and durability in mind, it features a 2-row configuration with 86 positions for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your circuitry with this essential component.