345-086-559-201

Heilind Number:EDA345-086-559-201
Manufacturer:EDAC
Manufacturer Number:345-086-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-559-201

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in any application. With two rows of 86 positions and a pitch of .1 inch, it offers ample connectivity for your PCBs. The right angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in our connector to deliver superior performance and longevity for all your connectivity needs.