345-086-559-207

Heilind Number:EDA345-086-559-207
Manufacturer:EDAC
Manufacturer Number:345-086-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-559-207

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of 86 positions each, this connector offers ample connectivity options. The copper alloy contacts guarantee efficient power transmission, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your system with this green-colored connector, boasting a 3A amperage rating and complying with stringent quality standards.