345-086-559-212

Heilind Number:EDA345-086-559-212
Manufacturer:EDAC
Manufacturer Number:345-086-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a compact design, it offers a space-saving solution for your PCB layout. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy and secure installation. Boasting 86 positions across two rows, it facilitates efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.