345-086-559-288

Heilind Number:EDA345-086-559-288
Manufacturer:EDAC
Manufacturer Number:345-086-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-559-288

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the two rows of 86 positions offer ample connectivity options. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved with ease. This right-angle mount connector is ideal for space-constrained applications, offering versatility in orientation. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various industries. Upgrade your connectivity solutions with this essential component.