345-086-559-502

Heilind Number:EDA345-086-559-502
Manufacturer:EDAC
Manufacturer Number:345-086-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-559-502

Detailed Description

Enhance your PCB connection with our high-quality Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 86 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation makes it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it meets the demands of diverse environments. Upgrade your connectivity solutions with this essential component.