345-086-559-512

Heilind Number:EDA345-086-559-512
Manufacturer:EDAC
Manufacturer Number:345-086-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-559-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it ensures reliable performance. With 86 positions, two rows, and a .1-inch pitch, this connector offers ample space for seamless PCB integration. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. The right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its efficiency to streamline your connectivity needs.