345-086-559-588

Heilind Number:EDA345-086-559-588
Manufacturer:EDAC
Manufacturer Number:345-086-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal power transmission, it boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inches and two rows of 86 positions each, it offers seamless integration for complex circuitry. The right-angle mount orientation and compact .2-inch row spacing make it perfect for space-constrained designs. Operating efficiently in a wide temperature range from -40 to 105 °C, it's a dependable choice for industrial and commercial projects. Elevate your connectivity solutions with this top-of-the-line connector.