345-086-559-802

Heilind Number:EDA345-086-559-802
Manufacturer:EDAC
Manufacturer Number:345-086-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-559-802

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a right-angle mount orientation and two rows of 86 positions, it offers versatility in assembly. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable conductivity. The connector's wide operating temperature range of -40 to 105 °C makes it suitable for various environments, guaranteeing optimal performance. Ideal for use in a range of applications, it is a must-have in any electronic setup.