345-086-559-812

Heilind Number:EDA345-086-559-812
Manufacturer:EDAC
Manufacturer Number:345-086-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-559-812

Detailed Description

Enhance connectivity in your electronic projects with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a compact design boasting two rows of 86 positions each, it offers ample connectivity options while maintaining efficient space utilization on your PCB. The right-angle mount orientation and a pitch of .1 inch facilitate easy installation and secure connections. Crafted with precision, the connector guarantees optimal signal transmission, thanks to its copper alloy contact material. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is a versatile and dependable solution for various applications. Upgrade your PCB assembly with this high-quality connector and experience seamless connectivity like never before.