345-086-559-878

Heilind Number:EDA345-086-559-878
Manufacturer:EDAC
Manufacturer Number:345-086-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-559-878

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows of 86 positions each, it offers ample space for efficient signal transmission. The right-angle mount orientation and a pitch of .1 inches ensure easy installation and compatibility with various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your electronic assemblies with this reliable and high-quality connector.