345-086-560-202

Heilind Number:EDA345-086-560-202
Manufacturer:EDAC
Manufacturer Number:345-086-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. Its 86 positions, arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, offer optimal versatility for your circuit board layout. Crafted with precision, the contacts are made of high-quality Copper Alloy for efficient signal transmission. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Elevate your PCB design with this essential component.