345-086-560-212

Heilind Number:EDA345-086-560-212
Manufacturer:EDAC
Manufacturer Number:345-086-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration on your circuit board. Crafted with precision, the 86 copper alloy contacts guarantee efficient signal transmission. Designed for versatility, it boasts a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.