345-086-560-258

Heilind Number:EDA345-086-560-258
Manufacturer:EDAC
Manufacturer Number:345-086-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-560-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a compact .1-inch pitch and 86 positions spread across 2 rows, it offers seamless integration for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential component for efficient data transmission and power distribution.