345-086-560-508

Heilind Number:EDA345-086-560-508
Manufacturer:EDAC
Manufacturer Number:345-086-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-560-508

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in various applications. With a contact material of Copper Alloy and an amperage of 3A, this connector guarantees efficient power transmission. Its two rows of 86 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Whether you're a professional or a DIY enthusiast, this green-colored connector, with a straight mount orientation, is a must-have in your toolkit. Elevate your projects with our high-quality Card Edge Connector.