345-086-560-512

Heilind Number:EDA345-086-560-512
Manufacturer:EDAC
Manufacturer Number:345-086-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With two rows and 86 positions spaced at .1 inches, it offers seamless integration on your PCB. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in its quality for efficient signal transfer and secure board-to-board connections. Elevate your electronics assembly with this indispensable component.