345-086-560-588

Heilind Number:EDA345-086-560-588
Manufacturer:EDAC
Manufacturer Number:345-086-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-560-588

Detailed Description

Enhance connectivity within your electronic devices with this 86-position board-to-board PCB connector. Designed for seamless integration, this connector features durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power and data transmission. With a compact pitch of .1 inch and dual rows for efficient space utilization, it facilitates seamless PCB connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and vibrant green color make it easy to install and identify. Elevate your connectivity solutions with this essential component.