345-086-560-802

Heilind Number:EDA345-086-560-802
Manufacturer:EDAC
Manufacturer Number:345-086-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-560-802

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 86-position board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures stable functionality even in demanding conditions. The .1-inch pitch and .2-inch row spacing facilitate precise PCB connections, while the straight mount orientation offers versatile installation options. Perfect for a wide range of applications, this green connector is a essential component for your electronic projects.