345-086-560-812

Heilind Number:EDA345-086-560-812
Manufacturer:EDAC
Manufacturer Number:345-086-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-086-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-086-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The connector features two rows with a total of 86 positions, allowing for seamless and efficient data transmission. Crafted from Copper Alloy, the contacts guarantee excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure mounting on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronics with this top-quality connector, a must-have for any PCB assembly project.