345-088-500-201

Heilind Number:EDA345-088-500-201
Manufacturer:EDAC
Manufacturer Number:345-088-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 88 positions with a pitch of .1 inches, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a straight mount orientation and a row spacing of .2 inches, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its copper alloy contact material to provide excellent conductivity, making it a essential component for your electronic projects. Elevate your PCB design with this top-of-the-line connector.