345-088-500-807

Heilind Number:EDA345-088-500-807
Manufacturer:EDAC
Manufacturer Number:345-088-500-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-500-807

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Boasting a sleek green color and crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures optimal safety and reliability. With two rows and 88 positions, this connector facilitates seamless data transfer, while the copper alloy contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. The .1-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.