345-088-520-203

Heilind Number:EDA345-088-520-203
Manufacturer:EDAC
Manufacturer Number:345-088-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-520-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3 A amperage and Copper Alloy contacts, it guarantees efficient power transmission. Its dual-row layout, with 88 positions and a .1-inch pitch, offers ample connectivity options while maintaining a compact form factor. Perfect for straight mounting, it facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments. Upgrade your electronic setups with this essential connector.