345-088-520-207

Heilind Number:EDA345-088-520-207
Manufacturer:EDAC
Manufacturer Number:345-088-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance. With two rows and 88 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise and secure mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Perfect for a wide range of applications, it is a must-have in any connector toolkit.