345-088-520-288

Heilind Number:EDA345-088-520-288
Manufacturer:EDAC
Manufacturer Number:345-088-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-520-288

Detailed Description

Enhance connectivity within your circuitry with this 88-position Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contacts ensure reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it's perfect for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable functionality even in harsh environments. Upgrade your setup with this essential component for optimized performance and longevity.