345-088-520-507

Heilind Number:EDA345-088-520-507
Manufacturer:EDAC
Manufacturer Number:345-088-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-520-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 88 positions arranged in two rows, with a pitch of .1 inches for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and compact design, it offers easy installation and space-saving benefits. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB assembly projects with this essential connector, a must-have in your toolkit.