345-088-520-508

Heilind Number:EDA345-088-520-508
Manufacturer:EDAC
Manufacturer Number:345-088-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a double-row configuration with 88 positions, ensuring reliable contact for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts, you can count on efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit, making it a standout choice in the world of PCB connectors. Elevate your connectivity solutions with this essential component.