345-088-520-512

Heilind Number:EDA345-088-520-512
Manufacturer:EDAC
Manufacturer Number:345-088-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-520-512

Detailed Description

Enhance your electronic connections with this green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With two rows of 88 positions each, it offers ample connectivity for your devices. The straight mount orientation and .1 inch pitch make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for various applications in electronics and telecommunications. Upgrade your assembly process with this high-quality connector, designed to meet your performance needs.