345-088-520-558

Heilind Number:EDA345-088-520-558
Manufacturer:EDAC
Manufacturer Number:345-088-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-520-558

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Designed with efficiency and durability in mind, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for optimal performance in any setting. With a dual-row configuration and a total of 88 contact positions, they offer seamless integration and high signal transfer capabilities. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connection solutions with our high-quality Board To Board PCB Connectors.