345-088-520-804

Heilind Number:EDA345-088-520-804
Manufacturer:EDAC
Manufacturer Number:345-088-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. The connector features two rows with a total of 88 positions, offering ample connectivity options. Crafted with precision, it boasts Copper Alloy contacts for optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component for seamless and efficient performance.