345-088-520-807

Heilind Number:EDA345-088-520-807
Manufacturer:EDAC
Manufacturer Number:345-088-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 88 positions across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 thermoplastic polyester, its housing guarantees long-lasting reliability even in extreme operating temperatures ranging from -40 to 105 °C. The copper alloy contact material provides optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Elevate your electronic projects with this essential component.