345-088-521-201

Heilind Number:EDA345-088-521-201
Manufacturer:EDAC
Manufacturer Number:345-088-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-201

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector, designed for seamless integration in green-colored circuitry. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in demanding environments. With a contact material of copper alloy, it guarantees efficient power transmission at a low amperage of 3A. The 2-row design, with a pitch of .1 inches and row spacing of .2 inches, offers 88 positions for secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.