345-088-521-202

Heilind Number:EDA345-088-521-202
Manufacturer:EDAC
Manufacturer Number:345-088-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed to accommodate a multitude of applications, this connector features a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the 2-row configuration with a total of 88 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Suitable for a wide range of environments, this connector boasts an operating temperature range of -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have component for your projects. Upgrade your connectivity solutions with this versatile and dependable connector.