345-088-521-208

Heilind Number:EDA345-088-521-208
Manufacturer:EDAC
Manufacturer Number:345-088-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimum performance, this connector features 88 positions spread across 2 rows, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Whether you're working on a high-speed data system or intricate electronic device, this connector, with a straight mount orientation, offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in our connector to elevate your connectivity needs.