345-088-521-212

Heilind Number:EDA345-088-521-212
Manufacturer:EDAC
Manufacturer Number:345-088-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the 2-row layout with a pitch of .1 inch and row spacing of .2 inch offers ample space for 88 positions. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for diverse environments. Elevate your connectivity solutions with this essential component.