345-088-521-503

Heilind Number:EDA345-088-521-503
Manufacturer:EDAC
Manufacturer Number:345-088-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-503

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 thermoplastic polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and a row spacing of .2 inch, this connector offers seamless and efficient power transmission. Boasting 88 positions, it provides ample connectivity for your devices. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Whether for professional or personal use, this connector is a must-have for any electronic setup. Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 thermoplastic polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and a row spacing of .2 inch, this connector offers seamless and efficient power transmission. Boasting 88 positions, it provides ample connectivity for your devices. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Whether for professional or personal use, this connector is a must-have for any electronic setup.