345-088-521-504

Heilind Number:EDA345-088-521-504
Manufacturer:EDAC
Manufacturer Number:345-088-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a compact form factor with two rows of 88 positions each, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch enable precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your device's connectivity with this essential component.