345-088-521-508

Heilind Number:EDA345-088-521-508
Manufacturer:EDAC
Manufacturer Number:345-088-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector featuring a sleek green design. Boasting an amperage of 3A and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and long-lasting performance. With two rows of copper alloy contacts, offering a total of 88 positions at a pitch of .1 inches, it enables seamless board-to-board connections. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.