345-088-521-512

Heilind Number:EDA345-088-521-512
Manufacturer:EDAC
Manufacturer Number:345-088-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-512

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector, meticulously designed for seamless integration. Boasting a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and performance. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers a total of 88 positions for efficient data transmission. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector ensures reliable operation in various environments. Elevate your electronic projects with this essential component.