345-088-521-578

Heilind Number:EDA345-088-521-578
Manufacturer:EDAC
Manufacturer Number:345-088-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-578

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features dual rows with a total of 88 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contact material guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and accurate mating. Its straight mount orientation simplifies installation on PCBs, making it ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for use in both standard and challenging operating conditions. Elevate your connectivity solutions with this essential component.