345-088-521-588

Heilind Number:EDA345-088-521-588
Manufacturer:EDAC
Manufacturer Number:345-088-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal efficiency, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable power transmission. With 88 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your PCBs. The connector's straight mount orientation and row spacing of .2 inches make it easy to integrate seamlessly into your circuit design. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.