345-088-521-803

Heilind Number:EDA345-088-521-803
Manufacturer:EDAC
Manufacturer Number:345-088-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in vibrant Green. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in diverse environments. With two rows and a total of 88 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for both standard and demanding applications. Explore seamless interconnection possibilities with this essential component for your electronic setups.