345-088-521-808

Heilind Number:EDA345-088-521-808
Manufacturer:EDAC
Manufacturer Number:345-088-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of copper alloy contacts, boasting a pitch of .1 inches and row spacing of .2 inches, it ensures reliable power delivery at a steady amperage of 3A. With a total of 88 positions, this connector offers ample room for secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various electronic applications. Trust in its straight mount orientation for easy installation, making it a must-have component for your next project.