345-088-521-858

Heilind Number:EDA345-088-521-858
Manufacturer:EDAC
Manufacturer Number:345-088-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-858

Detailed Description

Enhance your PCB connectivity with this robust and efficient board-to-board connector. Featuring a sleek green design, it offers a reliable amperage of 3A for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows and 88 positions, it provides ample space for intricate connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and secure circuitry integration.