345-088-521-878

Heilind Number:EDA345-088-521-878
Manufacturer:EDAC
Manufacturer Number:345-088-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-878

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector, a high-performance component designed for seamless integration within your systems. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of contact points with a pitch of .1 inches and row spacing of .2 inches, it offers precision and reliability in signal transmission. The 88 copper alloy contact positions guarantee efficient connectivity, while the straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality to optimize your electronic setups and streamline your operations.