345-088-521-888

Heilind Number:EDA345-088-521-888
Manufacturer:EDAC
Manufacturer Number:345-088-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-521-888

Detailed Description

Enhance your connectivity with our cutting-edge Green Board To Board PCB Connector, a crucial component for seamless communication in electronic devices. Designed for high performance, it boasts a dual-row layout with 88 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity and reliability, even in demanding environments. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate convenient integration. With a straight mount orientation, installation is straightforward, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Elevate your connectivity solutions with this essential component.