345-088-523-212

Heilind Number:EDA345-088-523-212
Manufacturer:EDAC
Manufacturer Number:345-088-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-523-212

Detailed Description

Enhance connectivity within your PCB setup with our innovative green Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 88 positions, it offers ample space for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient organization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of PCB connectivity. Trust in its robust design to facilitate smooth data transfer and signal integrity within your electronic systems. Elevate your PCB assembly with this essential component.