345-088-523-512

Heilind Number:EDA345-088-523-512
Manufacturer:EDAC
Manufacturer Number:345-088-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green hue, this connector offers reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, spaced at a pitch of .1in and .2in row spacing, provide seamless interconnection across 88 positions. Designed for straight mount orientation, it ensures a secure fit on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for optimal performance and efficiency.