345-088-523-802

Heilind Number:EDA345-088-523-802
Manufacturer:EDAC
Manufacturer Number:345-088-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-523-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power delivery. With two rows of 88 positions each, this connector offers ample room for multiple connections. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation further simplifies installation. Upgrade your device's connectivity with this essential component.