345-088-524-558

Heilind Number:EDA345-088-524-558
Manufacturer:EDAC
Manufacturer Number:345-088-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-088-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-088-524-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 88 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in various environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure PCB connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme environments. Trust in this connector for optimal signal transmission and device functionality.